ECX-33Q SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-245.7-12-33Q-JES-TR

DigiKey Part Number
XC2178TR-ND - Tape & Reel (TR)
XC2178CT-ND - Cut Tape (CT)
XC2178DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-245.7-12-33Q-JES-TR
Description
CRYSTAL 24.5760MHZ 12PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-245.7-12-33Q-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,429
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.14200$11.42
25$1.08040$27.01
50$1.03520$51.76
100$0.99250$99.25
250$0.93864$234.66
500$0.89980$449.90
1,000$0.86259$862.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.80676$2,420.28
6,000$0.77345$4,640.70
9,000$0.75461$6,791.49
15,000$0.74842$11,226.30
Manufacturers Standard Package