
377-376TZ | |
|---|---|
DigiKey Part Number | N110-ND |
Manufacturer | |
Manufacturer Product Number | 377-376TZ |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coin, 6.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 0.27" Dia x 0.10" H (6.8mm x 2.6mm) |
Series | Termination Style Requires Holder |
Packaging Bulk | Weight 0.57 g |
Part Status Active | Shelf Life 60 Months |
Battery Chemistry | Shelf Life Start Date of Manufacture |
Battery Cell Size | Storage/Refrigeration Temperature 69.8°F (21°C) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |
| 10 | $2.34700 | $23.47 |
| 50 | $2.04540 | $102.27 |
| 100 | $1.92840 | $192.84 |
| 300 | $1.75697 | $527.09 |
| 500 | $1.68272 | $841.36 |
| 1,000 | $1.58711 | $1,587.11 |
| 2,500 | $1.46922 | $3,673.05 |
| 5,000 | $1.38605 | $6,930.25 |























