


ESP32-DEVKITC-32E | |
|---|---|
DigiKey Part Number | 1965-ESP32-DEVKITC-32E-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-DEVKITC-32E |
Description | ESP32-WROOM-32E 4MB FLASH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The ESP32-DEVKITC-32E transceiver evaluation board from Espressif Systems is a powerful development tool for wireless communication technologies. It supports 802.11 b/g/n Wi-Fi and Bluetooth® Smart Ready 4.x (BLE) dual-mode at 2.4GHz, making it ideal for a variety of IoT applications. Equipped with a PCB antenna and 4MB flash, this board provides reliable connectivity and ample memory for developing and testing RF, RFID, and wireless solutions. |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-DEVKITC-32E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-WROOM-32E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.89000 | $15.89 |











