



EPC660-CSP68-011 | |
|---|---|
DigiKey Part Number | 2199-EPC660-CSP68-011-ND |
Manufacturer | |
Manufacturer Product Number | EPC660-CSP68-011 |
Description | IC TOF IMAGER 320X240 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CCD Image Sensor 320H x 240V 20µm x 20µm 68-CSP (9.7x8.66) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 20µm x 20µm | |
Active Pixel Array | 320H x 240V | |
Frames per Second | 158.0 | |
Voltage - Supply | 2.25V ~ 3.63V | |
Package / Case | 68-XFBGA, CSPBGA | |
Supplier Device Package | 68-CSP (9.7x8.66) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $87.35000 | $786.15 |
| 18 | $84.79556 | $1,526.32 |
| 27 | $83.40111 | $2,251.83 |
| 45 | $81.73978 | $3,678.29 |
| 63 | $80.70095 | $5,084.16 |
| 90 | $79.64700 | $7,168.23 |














