
50M020040P025 | |
|---|---|
DigiKey Part Number | 145-50M020040P025-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040P025 |
Description | MACH SCREW PAN PHILLIPS M2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040P025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.157" (4.00mm) | |
Head Height | - | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.047" (26.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 5 | $0.18400 | $0.92 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.15320 | $3.83 |
| 50 | $0.14240 | $7.12 |
| 100 | $0.13270 | $13.27 |
| 250 | $0.12140 | $30.35 |
| 500 | $0.11398 | $56.99 |
| 1,000 | $0.10736 | $107.36 |


