



DLCBS7-4-01 | |
|---|---|
DigiKey Part Number | DLCBS7-4-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS7-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS7-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.866" (22.00mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.21100 | $2.11 |
| 25 | $0.19760 | $4.94 |
| 50 | $0.18820 | $9.41 |
| 100 | $0.17910 | $17.91 |
| 250 | $0.16780 | $41.95 |
| 500 | $0.15974 | $79.87 |
| 1,000 | $0.15210 | $152.10 |
| 3,000 | $0.14075 | $422.25 |

