


LTG-199017 | |
|---|---|
DigiKey Part Number | RP740-ND |
Manufacturer | |
Manufacturer Product Number | LTG-199017 |
Description | GROMMET RUBBER BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.490" (12.45mm) Grommet Black |
Datasheet | Datasheet |
EDA/CAD Models | LTG-199017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.020" ~ 0.080" (0.51mm ~ 2.03mm) | |
Panel Cutout Dimensions | Circular - 0.490" (12.45mm) | |
Diameter - Inside | - | |
Features | IP67 - Dust Tight, Waterproof | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.32500 | $13.25 |
| 25 | $1.24200 | $31.05 |
| 50 | $1.18240 | $59.12 |
| 100 | $1.12600 | $112.60 |
| 250 | $1.05540 | $263.85 |
| 500 | $1.00500 | $502.50 |
| 1,000 | $0.95701 | $957.01 |
| 3,000 | $0.88563 | $2,656.89 |




_tmb.jpg)

_tmb.jpg)

