
MV57124A | |
|---|---|
DigiKey Part Number | 1080-1118-ND |
Manufacturer | |
Manufacturer Product Number | MV57124A |
Description | LED RED DIFFUSED RECTANGULAR T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV57124A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 6.22mm x 3.17mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.60100 | $6.01 |
| 100 | $0.43310 | $43.31 |
| 500 | $0.35738 | $178.69 |
| 1,000 | $0.33249 | $332.49 |
| 2,000 | $0.31134 | $622.68 |
| 5,000 | $0.28819 | $1,440.95 |
| 10,000 | $0.27374 | $2,737.40 |
| 25,000 | $0.25798 | $6,449.50 |







