GKG30015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKG30015

DigiKey Part Number
2447-GKG30015-ND
Manufacturer
Manufacturer Product Number
GKG30015
Description
CAP TRIMMER 6.5-30PF 100V TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.5 ~ 30pF Trimmer Capacitor 100 V Top Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EW Electronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
6.5 ~ 30pF
Adjustment Type
Top
Voltage - Rated
100 V
Dielectric Material
Ceramic
Q @ Freq
200 @ 1MHz
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,453
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.24900$12.49
25$1.17080$29.27
50$1.11480$55.74
100$1.06170$106.17
250$0.99508$248.77
500$0.94752$473.76
1,000$0.90228$902.28
3,000$0.83498$2,504.94
Manufacturers Standard Package