
GKG30086 | |
|---|---|
DigiKey Part Number | 2447-GKG30086-ND |
Manufacturer | |
Manufacturer Product Number | GKG30086 |
Description | CAP TRIMMER 6.5-30PF 100V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.5 ~ 30pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 6.5 ~ 30pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 300 @ 1MHz | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.55000 | $3.55 |
| 10 | $3.01700 | $30.17 |
| 25 | $2.82720 | $70.68 |
| 50 | $2.69200 | $134.60 |
| 100 | $2.56350 | $256.35 |
| 250 | $2.40288 | $600.72 |
| 500 | $2.28816 | $1,144.08 |
| 1,000 | $2.17896 | $2,178.96 |
| 2,500 | $2.04261 | $5,106.52 |

