
VTT9812FH | |
|---|---|
DigiKey Part Number | VTT9812FH-ND |
Manufacturer | |
Manufacturer Product Number | VTT9812FH |
Description | SENSOR PHOTO TOP VIEW T1 3/4 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 585nm Top View T 1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | VTT9812FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 100 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 585nm | |
Viewing Angle | 56° | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | - | |
Package / Case | T 1 3/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 100 | $0.80160 | $80.16 |
| 1,000 | $0.70366 | $703.66 |






