9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
MEM2075-00-140-01-A
MEM2075-00-140-01-A
MEM2075 Product Highlights - MEM2075 Push-Pushes Slim MicroSD Connectors to the Limit

MEM2075-00-140-01-A

DigiKey Part Number
2073-MEM2075-00-140-01-ATR-ND - Tape & Reel (TR)
2073-MEM2075-00-140-01-ACT-ND - Cut Tape (CT)
2073-MEM2075-00-140-01-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM2075-00-140-01-A
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MEM2075-00-140-01-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.055" (1.40mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,807
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$2.35300$23.53
25$2.20520$55.13
50$2.10000$105.00
100$1.99960$199.96
250$1.87428$468.57
500$1.78478$892.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.69959$1,699.59
2,000$1.61851$3,237.02
3,000$1.57289$4,718.67
5,000$1.51726$7,586.30
7,000$1.48170$10,371.90
10,000$1.44492$14,449.20
Manufacturers Standard Package