GUVB-C21SD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GUVB-C21SD
GUVB-C21SD

GUVB-C21SD

DigiKey Part Number
2096-GUVB-C21SDTR-ND - Tape & Reel (TR)
2096-GUVB-C21SDCT-ND - Cut Tape (CT)
2096-GUVB-C21SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GUVB-C21SD
Description
SENSOR PHOTODIODE 240-320NM 2SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Photodiode 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Genicom Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
-
Color - Enhanced
Ultraviolet (UV)
Spectral Range
240nm ~ 320nm
Diode Type
Schottky
Responsivity @ nm
0.11 A/W @ 300nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
3 V
Current - Dark (Typ)
1nA (Max)
Active Area
0.08mm²
Viewing Angle
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,227
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.45000$5.45
5$4.87200$24.36
10$4.65500$46.55
25$4.39800$109.95
50$4.22300$211.15
100$4.06220$406.22
500$3.73886$1,869.43
1,000$3.64651$3,646.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.44764$10,342.92
Manufacturers Standard Package