
C810070M6MLX3(R) | |
|---|---|
DigiKey Part Number | 1939-C810070M6MLX3(R)-ND |
Manufacturer | |
Manufacturer Product Number | C810070M6MLX3(R) |
Description | CBL ASSY 3P SKT-IEC 320-C8 0.2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 03 pos Socket to IEC 320-C8 0.20' (60.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 03 pos Socket to IEC 320-C8 | |
Length | 0.20' (60.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.46500 | $44.65 |
| 25 | $4.18600 | $104.65 |
| 50 | $3.98580 | $199.29 |
| 100 | $3.79530 | $379.53 |
| 300 | $3.51213 | $1,053.64 |
| 500 | $3.38780 | $1,693.90 |
| 1,000 | $3.22617 | $3,226.17 |
| 2,500 | $3.02439 | $7,560.97 |
































