32 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
9042326832
9042326832

09042326832

DigiKey Part Number
1195-1232-ND
Manufacturer
Manufacturer Product Number
09042326832
Description
CONN DIN RCPT 32POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
32 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09042326832 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
32 (Power)
Number of Positions Loaded
All
Pitch
0.200" (5.08mm)
Number of Rows
2
Style
D
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$19.73000$19.73
20$15.97400$319.48
40$15.21175$608.47
60$14.78267$886.96
100$14.25940$1,425.94
260$13.33027$3,465.87
500$12.72984$6,364.92
1,000$12.12305$12,123.05
Manufacturers Standard Package