



09120213101 | |
|---|---|
DigiKey Part Number | 1195-3839-ND |
Manufacturer | |
Manufacturer Product Number | 09120213101 |
Description | HAN Q HIGH DENSITY -F- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 21 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120213101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 21 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | 6.5A | |
Contact Type | D-Sub | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.82000 | $22.82 |
| 10 | $19.38900 | $193.89 |
| 100 | $16.48140 | $1,648.14 |
| 500 | $14.71360 | $7,356.80 |
| 1,000 | $14.01234 | $14,012.34 |
















