09140173001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09140173001
09140173001
09140173001

09140173001

DigiKey Part Number
1195-1543-ND
Manufacturer
Manufacturer Product Number
09140173001
Description
MODULE MALE 17POS CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 17 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140173001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
17
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
Han® D
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 760
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$11.01000$11.01
10$9.36000$93.60
26$8.74885$227.47
50$8.35400$417.70
100$7.95520$795.52
250$7.45728$1,864.32
500$7.10160$3,550.80
1,000$6.76294$6,762.94