Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09681537613 | |
|---|---|
DigiKey Part Number | 1195-2800-ND |
Manufacturer | |
Manufacturer Product Number | 09681537613 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09681537613 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $5.40900 | $54.09 |
| 25 | $5.07040 | $126.76 |
| 50 | $4.82800 | $241.40 |
| 100 | $4.59750 | $459.75 |
| 250 | $4.30960 | $1,077.40 |
| 500 | $4.10390 | $2,051.95 |
| 1,000 | $3.90815 | $3,908.15 |
| 2,500 | $3.66373 | $9,159.33 |






























