




19300160528 | |
|---|---|
DigiKey Part Number | 1195-3122-ND |
Manufacturer | |
Manufacturer Product Number | 19300160528 |
Description | CONN HOOD SIDE ENTRY SZ16B M40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160528 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.00000 | $63.00 |
| 10 | $53.54300 | $535.43 |
| 25 | $50.19120 | $1,254.78 |
| 50 | $47.79680 | $2,389.84 |
| 100 | $45.51730 | $4,551.73 |
| 250 | $42.67136 | $10,667.84 |


























