




G125-2240696F2 | |
|---|---|
DigiKey Part Number | 952-4068-ND |
Manufacturer | |
Manufacturer Product Number | G125-2240696F2 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2240696F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.66000 | $17.66 |
| 10 | $15.01300 | $150.13 |
| 30 | $13.89367 | $416.81 |
| 50 | $13.40160 | $670.08 |
| 100 | $12.76200 | $1,276.20 |
| 250 | $11.96344 | $2,990.86 |
| 500 | $11.39294 | $5,696.47 |
| 1,000 | $10.84986 | $10,849.86 |














