




M20-1060200 | |
|---|---|
DigiKey Part Number | 952-2227-ND |
Manufacturer | |
Manufacturer Product Number | M20-1060200 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1060200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.16700 | $1.67 |
| 25 | $0.15560 | $3.89 |
| 50 | $0.14840 | $7.42 |
| 100 | $0.14130 | $14.13 |
| 250 | $0.13240 | $33.10 |
| 500 | $0.12610 | $63.05 |
| 1,000 | $0.12006 | $120.06 |
| 3,000 | $0.11109 | $333.27 |














