4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Harwin Datamate T-Contacts | Digi-Key Daily
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-4170498

DigiKey Part Number
952-3754-ND
Manufacturer
Manufacturer Product Number
M80-4170498
Description
CONN RCPT HSG 4POS 2.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-4170498 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
Mating Flange, Mounting Flange, Polarizing Key
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$6.11000$6.11
10$5.19700$51.97
25$4.87200$121.80
50$4.63920$231.96
100$4.41760$441.76
250$4.14100$1,035.25
500$3.94338$1,971.69
1,000$3.75527$3,755.27
2,500$3.52040$8,801.00
Manufacturers Standard Package