
CTM00C2 | |
|---|---|
DigiKey Part Number | 1436-1818-ND |
Manufacturer | |
Manufacturer Product Number | CTM00C2 |
Description | CABLE TIE HLDR DUAL SCREW #6 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 0.58" L x 0.38" W x 0.27" H (14.7mm x 9.6mm x 6.8mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.67500 | $6.75 |
| 25 | $0.63360 | $15.84 |
| 50 | $0.60320 | $30.16 |
| 100 | $0.57440 | $57.44 |
| 300 | $0.53143 | $159.43 |
| 500 | $0.51258 | $256.29 |
| 1,000 | $0.48808 | $488.08 |
| 2,500 | $0.45751 | $1,143.77 |







