Electrical Tape Adhesive Green 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETST665

DigiKey Part Number
1436-1006-ND
Manufacturer
Manufacturer Product Number
ETST665
Description
TAPE ELECTRICAL GREEN 3/4"X22YDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Electrical Tape Adhesive Green 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Tape Type
Electrical
Adhesive
-
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
66' (20.1m) 22 yds
Color
Green
Usage
Electrical Cable Protection
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$5.30000$5.30
10$3.98200$39.82
30$3.49867$104.96
50$3.29980$164.99
100$3.05280$305.28
Manufacturers Standard Package
Alternate Color
TAPE ELECTRICAL BLACK 3/4"X22YDS
In-Stock: 162
Unit Price: $5.30000
TAPE ELECTRICAL WHITE 3/4"X22YDS
In-Stock: 51
Unit Price: $5.30000
TAPE ELECTRICAL RED 3/4"X22YDS
In-Stock: 44
Unit Price: $5.30000
TAPE ELECTRICAL YLW 3/4"X22YDS
In-Stock: 34
Unit Price: $4.27000
TAPE ELECTRICAL BLUE 3/4"X22YDS
In-Stock: 188
Unit Price: $5.30000