DF51K-12DP-2DSA(805)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K-12DP-2DSA(805)
DF51K Series Connectors
Hirose Electric Company DF51K Wire-to-Board Connector | Datasheet Preview

DF51K-12DP-2DSA(805)

DigiKey Part Number
26-DF51K-12DP-2DSA(805)-ND
Manufacturer
Manufacturer Product Number
DF51K-12DP-2DSA(805)
Description
CONN HDR 2MM DUAL GLD PCB 12POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51K-12DP-2DSA(805) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.331" (8.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.45600$14.56
100$1.23680$123.68
500$1.10386$551.93
1,000$1.05117$1,051.17
5,000$0.93836$4,691.80
10,000$0.89361$8,936.10
Manufacturers Standard Package