



FH40-40S-0.5SV | |
|---|---|
DigiKey Part Number | HFW40TR-ND - Tape & Reel (TR) HFW40CT-ND - Cut Tape (CT) HFW40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH40-40S-0.5SV |
Description | CONN FPC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH40-40S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.61000 | $4.61 |
| 10 | $3.91200 | $39.12 |
| 25 | $3.66640 | $91.66 |
| 50 | $3.49120 | $174.56 |
| 100 | $3.32440 | $332.44 |
| 250 | $3.11612 | $779.03 |
| 500 | $2.96742 | $1,483.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.03863 | $3,038.63 |
| 2,000 | $2.89372 | $5,787.44 |
| 3,000 | $2.81219 | $8,436.57 |
| 5,000 | $2.71276 | $13,563.80 |











