
ZX62D-AB-5P8(30) | |
|---|---|
DigiKey Part Number | H125271TR-ND - Tape & Reel (TR) H125271CT-ND - Cut Tape (CT) H125271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62D-AB-5P8(30) |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX62D-AB-5P8(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $1.15100 | $11.51 |
| 25 | $1.07800 | $26.95 |
| 50 | $1.02600 | $51.30 |
| 100 | $0.97700 | $97.70 |
| 250 | $0.91580 | $228.95 |
| 500 | $0.87208 | $436.04 |
| 1,000 | $0.83041 | $830.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.85434 | $1,708.68 |
| 4,000 | $0.81357 | $3,254.28 |
| 6,000 | $0.79064 | $4,743.84 |
| 10,000 | $0.76268 | $7,626.80 |
| 14,000 | $0.74480 | $10,427.20 |
| 20,000 | $0.72631 | $14,526.20 |











