
61NT1-7 | |
|---|---|
DigiKey Part Number | 480-6577-ND |
Manufacturer | |
Manufacturer Product Number | 61NT1-7 |
Description | SWITCH TOGGLE SPDT 10A 125V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.02mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 71°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.09000 | $83.09 |
| 10 | $71.66500 | $716.65 |
| 25 | $67.55400 | $1,688.85 |
| 50 | $64.59420 | $3,229.71 |
| 100 | $62.09880 | $6,209.88 |

