15DYS902-480200G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ideal Power Ltd.
In Stock: 0
Unit Price: $0.00000
Datasheet
15DYS902-480200G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS902-480200G

DigiKey Part Number
2882-15DYS902-480200G-ND
Manufacturer
Manufacturer Product Number
15DYS902-480200G
Description
AC/DC DESKTOP ADAPTER 48V 96W
Customer Reference
Detailed Description
48V 96 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
2A
Power (Watts)
96 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
-
Input Connector
IEC 320-C8
Size / Dimension
5.71" L x 2.42" W x 1.34" H (145.0mm x 61.5mm x 34.0mm)
Approval Agency
CE, cULus, RCM, TUV
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes