




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.70000 | $13.70 |
| 10 | $12.19600 | $121.96 |
| 25 | $11.64720 | $291.18 |
| 50 | $11.24780 | $562.39 |
| 100 | $10.86180 | $1,086.18 |
| 250 | $10.37148 | $2,592.87 |
| 500 | $10.01504 | $5,007.52 |
| 1,000 | $9.67065 | $9,670.65 |







