
SM8000 | |
|---|---|
DigiKey Part Number | 2330-SM8000-ND |
Manufacturer | |
Manufacturer Product Number | SM8000 |
Description | SENSOR FLOW 0.2 - 100 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.2 ~ 100 LPM Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.2 ~ 100 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | - | |
Switch Function/Rating | SPDT | |
Material - Body | Stainless Steel | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,518.19000 | $1,518.19 |



