DIRECTFET L8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7749L2TR

DigiKey Part Number
AUIRF7749L2TR-ND - Tape & Reel (TR)
AUIRF7749L2CT-ND - Cut Tape (CT)
AUIRF7749L2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRF7749L2TR
Description
MOSFET N-CH 60V 36A DIRECTFET
Customer Reference
Detailed Description
N-Channel 60 V 36A (Ta), 345A (Tc) 3.8W (Ta), 341W (Tc) Surface Mount DirectFET™ Isometric L8
Datasheet
 Datasheet
EDA/CAD Models
AUIRF7749L2TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 120A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
275 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10655 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 341W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DirectFET™ Isometric L8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,717
Check for Additional Incoming Stock
Last Time Buy Date: 2026-10-15
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.89000$12.89
10$8.80300$88.03
100$6.93510$693.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.66601$22,664.04
Manufacturers Standard Package