SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS12504WH6327XTSA1

DigiKey Part Number
448-BAS12504WH6327XTSA1TR-ND - Tape & Reel (TR)
448-BAS12504WH6327XTSA1CT-ND - Cut Tape (CT)
448-BAS12504WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS12504WH6327XTSA1
Description
DIODE ARR SCHOT 25V 100MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 25 V 100mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS12504WH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
950 mV @ 35 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
150 nA @ 25 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,815
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.86300$8.63
100$0.56160$56.16
500$0.43152$215.76
1,000$0.38959$389.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33632$1,008.96
6,000$0.30949$1,856.94
9,000$0.29582$2,662.38
Manufacturers Standard Package