
IR2101STRPBF | |
|---|---|
DigiKey Part Number | IR2101SPBFTR-ND - Tape & Reel (TR) IR2101SPBFCT-ND - Cut Tape (CT) IR2101SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2101STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2101STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 210mA, 360mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.60200 | $16.02 |
| 25 | $1.45160 | $36.29 |
| 100 | $1.28700 | $128.70 |
| 250 | $1.20840 | $302.10 |
| 500 | $1.16106 | $580.53 |
| 1,000 | $1.12209 | $1,122.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.08094 | $2,702.35 |
| 5,000 | $1.05615 | $5,280.75 |
| 7,500 | $1.04372 | $7,827.90 |
| 12,500 | $1.02997 | $12,874.62 |











