8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL256SAGMFIR01

DigiKey Part Number
448-S25FL256SAGMFIR01-ND
Manufacturer
Manufacturer Product Number
S25FL256SAGMFIR01
Description
IC FLASH 256MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FL256SAGMFIR01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$7.26000$7.26
10$6.76200$67.62
47$6.42362$301.91
94$6.27138$589.51
141$6.18262$871.75
282$6.03177$1,700.96
517$5.90101$3,050.82
1,034$5.75322$5,948.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.