48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AL016J70TFI020

DigiKey Part Number
448-S29AL016J70TFI020-ND
Manufacturer
Manufacturer Product Number
S29AL016J70TFI020
Description
IC FLASH 16MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29AL016J70TFI020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8, 1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,387
Check for Additional Incoming Stock
Last Time Buy Date: 2026-03-31
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:2016
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$5.53000$5.53
10$5.15300$51.53
25$5.00200$125.05
96$4.77896$458.78
192$4.66458$895.60
288$4.59785$1,324.18
576$4.48470$2,583.19
1,056$4.38673$4,632.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.