


TLE4966GHTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE4966GHTSA1TR-ND - Tape & Reel (TR) 448-TLE4966GHTSA1CT-ND - Cut Tape (CT) 448-TLE4966GHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4966GHTSA1 |
Description | MAG SWITCH BIPOLAR TSOP6-6-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Digital Hall Effect PG-TSOP6-6-9 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4966GHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 10mT Trip, -10mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 10mA | |
Output Type | Digital | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSOP6-6-9 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 5 | $0.96000 | $4.80 |
| 10 | $0.90900 | $9.09 |
| 25 | $0.84920 | $21.23 |
| 50 | $0.80880 | $40.44 |
| 100 | $0.77120 | $77.12 |
| 500 | $0.69644 | $348.22 |
| 1,000 | $0.66864 | $668.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62924 | $1,887.72 |
| 6,000 | $0.60705 | $3,642.30 |
| 9,000 | $0.59493 | $5,354.37 |
| 15,000 | $0.58051 | $8,707.65 |
| 21,000 | $0.57150 | $12,001.50 |

