IN-S63AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S63AT5UW

DigiKey Part Number
1830-1063-2-ND - Tape & Reel (TR)
1830-1063-1-ND - Cut Tape (CT)
1830-1063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S63AT5UW
Description
LED WHITE CLEAR 0603 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IN-S63AT5UW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812,091
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.18700$1.87
100$0.12980$12.98
500$0.10328$51.64
1,000$0.09446$94.46
2,000$0.08694$173.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08051$322.04
8,000$0.07505$600.40
12,000$0.07224$866.88
20,000$0.06906$1,381.20
28,000$0.06717$1,880.76
40,000$0.06532$2,612.80
100,000$0.06124$6,124.00
200,000$0.05869$11,738.00
Manufacturers Standard Package