
IN-S85AT5UW | |
|---|---|
DigiKey Part Number | 1830-1080-2-ND - Tape & Reel (TR) 1830-1080-1-ND - Cut Tape (CT) 1830-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85AT5UW |
Description | LED WHITE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-S85AT5UW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.23800 | $2.38 |
| 100 | $0.16650 | $16.65 |
| 500 | $0.13344 | $66.72 |
| 1,000 | $0.12246 | $122.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10828 | $324.84 |
| 6,000 | $0.10103 | $606.18 |
| 9,000 | $0.09731 | $875.79 |
| 15,000 | $0.09309 | $1,396.35 |
| 21,000 | $0.09058 | $1,902.18 |
| 30,000 | $0.08813 | $2,643.90 |
| 75,000 | $0.08272 | $6,204.00 |
| 150,000 | $0.07935 | $11,902.50 |











