
INL-5AHIR15 | |
|---|---|
DigiKey Part Number | 1830-INL-5AHIR15-ND |
Manufacturer | |
Manufacturer Product Number | INL-5AHIR15 |
Description | THROUGH HOLE / STANDARD 5MM T1 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 7.8mW/sr @ 20mA 15° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 7.8mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.28100 | $2.81 |
| 250 | $0.17420 | $43.55 |
| 500 | $0.15928 | $79.64 |
| 1,000 | $0.14654 | $146.54 |
| 2,000 | $0.13569 | $271.38 |
| 5,000 | $0.12377 | $618.85 |
| 10,000 | $0.11631 | $1,163.10 |
| 25,000 | $0.10816 | $2,704.00 |


