Similar



IS21ES08GA-JCLI | |
|---|---|
DigiKey Part Number | 706-IS21ES08GA-JCLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21ES08GA-JCLI |
Description | IC FLASH 64GBIT EMMC 153VFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
| Tray: | 152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.98000 | $30.98 |
| 10 | $28.72600 | $287.26 |
| 25 | $27.82280 | $695.57 |
| 50 | $27.14400 | $1,357.20 |
| 152 | $26.06974 | $3,962.60 |
| 304 | $25.41214 | $7,725.29 |
| 608 | $24.76635 | $15,057.94 |








