
IS66WVS4M8ALL-104NLI | |
|---|---|
DigiKey Part Number | 706-IS66WVS4M8ALL-104NLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVS4M8ALL-104NLI |
Description | IC PSRAM 32MBIT SPI QPI 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 32Mbit SPI, QPI 104 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tray: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $5.07000 | $50.70 |
| 25 | $4.92160 | $123.04 |
| 50 | $4.80920 | $240.46 |
| 100 | $4.69630 | $469.63 |
| 300 | $4.51823 | $1,355.47 |
| 500 | $4.43612 | $2,218.06 |
| 1,000 | $4.32571 | $4,325.71 |


