DX07S024JJ1R1300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DX07S024JJ1R1300
USB Type-C Connectors DX07 Series

DX07S024JJ1R1300

DigiKey Part Number
670-3117-2-ND - Tape & Reel (TR)
670-3117-1-ND - Cut Tape (CT)
670-3117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07S024JJ1R1300
Description
USB TYPE C, RECEPTACLE WITH REAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DX07S024JJ1R1300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A
Voltage - Rated
48V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$3.35500$33.55
25$3.14480$78.62
50$2.99440$149.72
100$2.85140$285.14
250$2.67276$668.19
500$2.54514$1,272.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300$2.37928$3,093.06
2,600$2.26581$5,891.11
3,900$2.20197$8,587.68
6,500$2.12412$13,806.78
Manufacturers Standard Package