



MX23A12SF1 | |
|---|---|
DigiKey Part Number | 670-1684-ND |
Manufacturer | |
Manufacturer Product Number | MX23A12SF1 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX23A12SF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.173" (4.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.38000 | $8.38 |
| 10 | $7.12300 | $71.23 |
| 25 | $6.67720 | $166.93 |
| 50 | $6.35800 | $317.90 |
| 100 | $6.05460 | $605.46 |
| 400 | $5.49040 | $2,196.16 |
| 800 | $5.22851 | $4,182.81 |
| 1,200 | $5.08118 | $6,097.42 |
| 2,800 | $4.78667 | $13,402.68 |












