
MX34020PF1 | |
|---|---|
DigiKey Part Number | 670-MX34020PF1-ND |
Manufacturer | |
Manufacturer Product Number | MX34020PF1 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.87000 | $8.87 |
| 10 | $7.53300 | $75.33 |
| 25 | $7.06040 | $176.51 |
| 50 | $6.72320 | $336.16 |
| 100 | $6.40230 | $640.23 |
| 250 | $6.00152 | $1,500.38 |
| 500 | $5.87890 | $2,939.45 |











