
AD-SAASAC-001M | |
|---|---|
DigiKey Part Number | 5448-AD-SAASAC-001M-ND |
Manufacturer | |
Manufacturer Product Number | AD-SAASAC-001M |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Female | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | RP-SMA Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.21000 | $12.21 |
| 10 | $11.25200 | $112.52 |
| 25 | $10.43320 | $260.83 |
| 100 | $9.72590 | $972.59 |
| 250 | $9.10840 | $2,277.10 |
| 500 | $8.56464 | $4,282.32 |








