
C317C101G2G5TA | |
|---|---|
DigiKey Part Number | 399-9756-ND |
Manufacturer | |
Manufacturer Product Number | C317C101G2G5TA |
Description | CAP CER 100PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C101G2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.85900 | $8.59 |
| 50 | $0.66460 | $33.23 |
| 100 | $0.60450 | $60.45 |
| 500 | $0.50316 | $251.58 |
| 1,000 | $0.47183 | $471.83 |
| 2,500 | $0.43876 | $1,096.90 |
| 5,000 | $0.41883 | $2,094.15 |

