


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form U) | |
Contact Rating (Current) | 54 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 6 ms | |
Release Time | 1 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.89000 | $3.89 |
| 10 | $3.46200 | $34.62 |
| 38 | $3.23789 | $123.04 |
| 76 | $3.12684 | $237.64 |
| 114 | $3.06386 | $349.28 |
| 266 | $2.93583 | $780.93 |
| 532 | $2.83511 | $1,508.28 |
| 1,026 | $2.74275 | $2,814.06 |
| 5,016 | $2.53164 | $12,698.71 |







