
24-7068-6417 | |
|---|---|
DigiKey Part Number | KE1127-ND |
Manufacturer | |
Manufacturer Product Number | 24-7068-6417 |
Description | SOLDER WATER SOL .025" 22AWG 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 22 AWG, 23 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.025" (0.64mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 22 AWG, 23 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $359.74000 | $359.74 |
| 5 | $309.83800 | $1,549.19 |
| 10 | $290.45700 | $2,904.57 |
| 25 | $266.59960 | $6,664.99 |
| 50 | $249.78480 | $12,489.24 |




