



2468 | |
|---|---|
DigiKey Part Number | 36-2468-ND |
Manufacturer | |
Manufacturer Product Number | 2468 |
Description | BATTERY HOLDER AAA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2468 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.512" (13.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.75900 | $17.59 |
| 1,000 | $1.13275 | $1,132.75 |
| 2,500 | $1.03097 | $2,577.42 |
| 5,000 | $0.97479 | $4,873.95 |























